ABC06DSXS

Heilind Number:SULABC06DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DSXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DSXS
Amperage:3 A
Gender:Female
Number of Contacts:6
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DSXS

Detailed Description

Introducing the ABC06DSXS, a high-performance female connector designed for superior connectivity in demanding environments. This connector features PPS and Beryllium Copper construction, ensuring both durability and conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The Full Bellow contact type and gold plating guarantee reliable signal transmission. Its side hole mount and thru-hole termination method provide easy and secure installation on PCBs. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is a dependable choice for critical operations. With 6 positions, 1 row, and a 2.54mm pitch, it offers versatile connectivity options. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. The matte tin termination plating ensures long-term performance. Ideal for board-to-board and card edge connections, the ABC06DSXS is a vital component in any electronic system.