| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC06DTAH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC06DTAH |
ABC06DTAH
| Heilind Number: | SULABC06DTAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC06DTAH |
| ECAD Model: |
Specifications
Detailed Description
The ABC06DTAH is a high-performance board-to-board PCB connector engineered for optimal connectivity in demanding electronic applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable performance. With a 2.54mm pitch and 12 positions, it offers versatile connectivity options. The female connector, with a right-angle orientation and clearance hole mounting type, is designed for efficient PCB assembly. Gold contact plating and a matte tin termination ensure excellent signal transmission and corrosion resistance. Operating at a wide temperature range from -65 to 150°C, and with a voltage rating of 700 VAC, it is suitable for harsh environments. The ABC06DTAH is a top choice for industries requiring high-quality, durable connectors for their electronic systems.

