ABC06DTAI-S189

Heilind Number:SULABC06DTAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DTAI-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DTAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DTAI-S189

Detailed Description

This Board To Board PCB Connector, with SKU ABC06DTAI-S189, boasts a robust construction with PPS and Beryllium Copper materials. Featuring a threaded mount type and thru-hole termination method, it ensures secure and reliable connections. With a contact material of Beryllium Copper and gold plating, it guarantees excellent conductivity. The connector, designed for female gender, offers two rows with 12 positions and a pitch of 2.54mm (.1 in), suitable for various applications. Its loop bellow contact type and right-angle orientation further enhance functionality. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 700 VAC, it is ideal for demanding environments. The connector's compact size, with dimensions of 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, makes it space-efficient. Finished with matte tin termination plating, it ensures durability. Whether for industrial or commercial use, this high-quality connector, part of our hi-rel category, meets stringent standards for performance and reliability.