ABC06DTAI

Heilind Number:SULABC06DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DTAI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DTAI

Detailed Description

The ABC06DTAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity. With a 3A amperage and 700VAC voltage rating, this female connector is suitable for power and signal transmission. Its 2 rows of gold-plated contacts in a loop bellow configuration guarantee optimal conductivity. The threaded, right-angle mount type with thru-hole termination method offers secure and convenient installation. With 12 positions and a 2.54mm pitch, it provides ample connectivity options. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-saving on PCBs. The matte tin termination plating ensures long-term durability. Perfect for aerospace, defense, and industrial applications, the ABC06DTAI is a reliable solution for your connectivity needs.