ABC06DTAN-S328

Heilind Number:SULABC06DTAN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DTAN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DTAN-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULABC06DTAN-S328

Detailed Description

Introducing SKU ABC06DTAN-S328, a high-performance female connector designed for demanding industrial applications. This connector features two rows with 12 positions each, ensuring reliable connectivity. Crafted from PPS and Beryllium Copper, it offers exceptional durability and conductivity. The contact plating of gold guarantees optimal signal transmission, while the termination method of Thru Hole facilitates easy installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its loop bellow contact type and right-angle orientation further enhance usability. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. The Matte Tin termination plating ensures long-term reliability. Whether used in board-to-board PCB connections or card edge applications, the ABC06DTANS328 connector delivers superior performance.