ABC06DTAN-S664

Heilind Number:SULABC06DTAN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DTAN-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DTAN-S664
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULABC06DTAN-S664

Detailed Description

This ABC06DTAN-S664 connector is a high-quality solution for board-to-board PCB connections. Designed for reliability, it features PPS and Beryllium Copper construction, ensuring durability in demanding environments. With a voltage rating of 700 VAC and amperage of 3A, it offers safe and efficient power transmission. The gold-plated contact pins guarantee optimal conductivity, while the loop bellow contact type and right-angle orientation facilitate easy and secure mating. Featuring two rows of 12 positions each, this connector allows for versatile connections. Its thru-hole termination method and matte tin plating make installation a breeze. With an operating temperature range of -65 to 150°C, it is suitable for a wide range of applications. The compact design, with a connector height of 15.49mm and width of 11.94mm, ensures space efficiency on the PCB. Whether for industrial machinery, telecommunications, or aerospace systems, the ABC06DTAN-S664 is a reliable choice for seamless connectivity.