ABC06DTAN

Heilind Number:SULABC06DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DTAN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DTAN

Detailed Description

Introducing SKU ABC06DTAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with gold contact plating, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The two-row, right-angle orientation with 12 positions allows for efficient PCB mating. Termination is achieved through reliable thru-hole soldering, with matte tin plating for added durability. Operating temperature range of -65 to 150°C guarantees performance in extreme conditions. Measuring at 15.49mm in height and 9.4mm in width, this connector offers a compact yet robust solution. Ideal for aerospace, defense, and industrial applications, the ABC06DTAN ensures high reliability and signal integrity. Upgrade your connectivity with this advanced PCB connector.