ABC06DTAS

Heilind Number:SULABC06DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DTAS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DTAS

Detailed Description

Introducing the ABC06DTAS, a high-performance board-to-board PCB connector designed for critical applications. This connector features a durable construction of PPS and Beryllium Copper, ensuring reliability in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it guarantees efficient power transmission. The female gender, side hole mount type, and thru-hole termination method make installation easy and secure. Gold contact plating on the Beryllium Copper contacts ensures optimal conductivity. With a compact design, this connector offers 12 positions in a 2-row configuration, ideal for space-saving layouts. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for harsh industrial settings. The right-angle orientation and loop bellow contact type further enhance its versatility. Matte Tin termination plating provides additional durability. Meet your connectivity needs with the ABC06DTAS, the perfect choice for hi-rel board-to-board connections.