ABC06DTBD-S189

Heilind Number:SULABC06DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DTBD-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DTBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DTBD-S189

Detailed Description

Introducing the ABC06DTBD-S189, a high-performance board-to-board PCB connector designed for precision applications. Engineered with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a 2.54mm pitch and 12 positions, it offers reliable connectivity in compact spaces. The gold-plated Beryllium Copper contacts guarantee low contact resistance and long-term reliability, even in high-voltage environments up to 700VAC. With a right-angle orientation and clearance hole mount type, it simplifies installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding industrial and aerospace applications. Its matte tin termination plating enhances solderability, while the loop bellow contact type provides excellent signal integrity. Trust the ABC06DTBD-S189 for superior performance in your electronic designs.