| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC06DTBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC06DTBH |
ABC06DTBH
| Heilind Number: | SULABC06DTBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC06DTBH |
| ECAD Model: |
Specifications
Detailed Description
ABC06DTBH features a female connector with two rows, ideal for board-to-board PCB connections. Constructed with PPS and Beryllium Copper, it ensures durability and reliable performance. The contact material is plated with gold, guaranteeing efficient conductivity, while the termination method is through-hole for secure installation. With a pitch of 2.54mm, it offers precise positioning. Operating at a voltage of 700VAC and an extensive temperature range of -65 to 150°C, it is suitable for various environments. The right-angle orientation and loop bellow contact type further enhance its versatility. Tailored for high-quality applications, this connector meets stringent industry standards.

