ABC06DTBI

Heilind Number:SULABC06DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DTBI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DTBI

Detailed Description

The ABC06DTBI connector features a robust construction with PPS and Beryllium Copper materials, ensuring reliable performance in demanding environments. With a female gender and threaded mount type, it offers secure connectivity in industrial applications. The termination method is through-hole, guaranteeing easy and sturdy installation. Its 2.54mm pitch and 12 positions provide ample connectivity options, while the right-angle orientation allows for space-efficient PCB layout. Gold-plated Beryllium Copper contacts ensure excellent conductivity, suitable for high-speed data transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is ideal for use in varied conditions. Its matte tin termination plating enhances durability. Designed for board-to-board PCB and card edge connections, the ABC06DTBI is a versatile component for electronics assembly.