ABC06DTBN

Heilind Number:SULABC06DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DTBN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DTBN

Detailed Description

Introducing our ABC06DTBN Board To Board PCB Connector, designed for high-performance applications. With PPS & Beryllium Copper construction, it ensures durability and reliable conductivity. Featuring a dual-row design with 12 female contact positions, and a pitch of 2.54mm, it allows for secure connections. The contact material is Beryllium Copper with gold plating, guaranteeing excellent signal transmission. The loop bellow contact type and right-angle orientation make it versatile for various PCB setups. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, it's suitable for demanding environments. The termination method is thru-hole with matte tin plating, ensuring easy and secure installation. With a compact connector height of 15.49mm and width of 9.4mm, it's space-efficient. Ideal for applications where reliability and performance are paramount, the ABC06DTBN is a top choice for engineers and manufacturers.