ABC06DTBS

Heilind Number:SULABC06DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DTBS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DTBS

Detailed Description

Experience optimal connectivity with our high-performance Board to Board PCB Connector, ABC06DTBS. This female connector, featuring PPS & Beryllium Copper construction with gold contact plating, ensures reliable power transmission at a rated amperage of 3A and voltage of 700VAC. With two rows of 12 Loop Bellow contacts in a right-angle orientation, it offers precise mating for your PCB assemblies. The side-hole mount and thru-hole termination method guarantee secure attachment, while the matte tin plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding industrial applications. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Trust in the ABC06DTBS for seamless and efficient board-to-board connections.