ABC06DTBT

Heilind Number:SULABC06DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DTBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DTBT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DTBT

Detailed Description

Introducing SKU ABC06DTBT, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of beryllium copper and gold plating, this connector ensures reliable and low-resistance connections. Featuring a 2.54mm pitch and 12 positions across 2 rows, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, it is suitable for diverse environments. The right-angle orientation and loop bellow contact type provide flexibility in installation. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the ABC06DTBT for efficient and durable board-to-board connections.