ABC06DTBZ-S664

Heilind Number:SULABC06DTBZ-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DTBZ-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DTBZ-S664
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULABC06DTBZ-S664

Detailed Description

The ABC06DTBZ-S664 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal durability and conductivity. With a current rating of 3A and a voltage capacity of 700 VAC, it offers reliable power transmission. The female gender, two rows with 12 positions, and right-angle orientation make it versatile for various PCB setups. Contact materials of Beryllium Copper with Gold plating guarantee excellent signal integrity. Its Thru Hole termination method and Matte Tin plating ensure secure and long-lasting connections. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. The Loop Bellow contact type and .1" pitch further enhance its performance. With a tail length of 4.57mm, connector height of 15.49mm, and width of 11.94mm, it offers easy installation. Overall, the ABC06DTBZ-S664 is a top choice for high-reliability applications in electronics and telecommunications.