ABC06DTKD-S288

Heilind Number:SULABC06DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULABC06DTKD-S288

Detailed Description

Introducing SKU ABC06DTKD-S288, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows with a 2.54mm pitch, accommodating 12 positions for seamless connectivity. Crafted with PPS and Beryllium Copper, it ensures durability and reliable performance even in harsh environments, withstanding voltages up to 700 VAC. The contact material is Beryllium Copper plated with gold for optimal conductivity. With a clearance hole mount type and card extender termination method, installation is efficient. The connector's loop bellow contact type and straddle orientation further enhance its functionality. Operating temperature ranges from -65 to 150°C, making it suitable for a wide range of industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, offers versatility in installation. Matte Tin termination plating adds to its longevity. Ideal for demanding applications in aerospace, defense, and telecommunications, this connector, under the acronym ABC06DTKDS288, sets a new standard in connectivity solutions.