ABC06DTKD-S328

Heilind Number:SULABC06DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DTKD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DTKD-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULABC06DTKD-S328

Detailed Description

Introducing the ABC06DTKD-S328, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with Gold plating, this connector ensures reliable connectivity even in harsh environments. With a contact type of Loop Bellow and a straight orientation, it offers seamless integration onto your circuit board. The two rows of 12 positions each, with a pitch of 2.54mm, allow for efficient signal transmission. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, it guarantees stable performance under extreme conditions. The clearance hole mount type and thru-hole termination method make installation easy and secure. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution for your connectivity needs. Trust the ABC06DTKD-S328 for high-reliability connections in your electronic devices.