ABC06DTKD

Heilind Number:SULABC06DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DTKD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DTKD

Detailed Description

Introducing the ABC06DTKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 12 positions across 2 rows, it offers versatile use in electronic assemblies. The contact material of Beryllium Copper with Gold plating guarantees excellent signal transmission efficiency. Its straight orientation and clearance hole mount type facilitate easy installation. Operating at a wide temperature range of -65 to 150 °C and with a voltage rating of 700 VAC, this connector is suitable for diverse industrial settings. The Matte Tin termination plating enhances durability and conductivity. Trust in the ABC06DTKD for secure and efficient board-to-board connections in your electronic systems.