| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC06DTKN-S328 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC06DTKN-S328 |
ABC06DTKN-S328
| Heilind Number: | SULABC06DTKN-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC06DTKN-S328 |
| ECAD Model: |
Specifications
Detailed Description
Introducing ABC06DTKN-S328, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with PPS and Beryllium Copper materials, this female connector boasts a current rating of 3A and a voltage tolerance of up to 700VAC, making it ideal for power and signal transmission. Featuring two rows of 12 gold-plated Loop Bellow contacts with a pitch of 2.54mm, it ensures reliable and low-resistance connections. With a straight orientation and no mounting required, installation is a breeze. The connector's robust construction, including an operating temperature range of -65 to 150°C, guarantees optimal performance even in extreme conditions. Tailored for aerospace, defense, and industrial applications, the ABC06DTKNS328 is a standout choice for critical connectivity needs.

