ABC06DTKN

Heilind Number:SULABC06DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DTKN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DTKN

Detailed Description

Introducing the ABC06DTKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power transmission. The female gender, 2 rows, and 12 positions offer versatile connectivity options. The termination method of thru hole and contact plating of gold ensure secure and durable connections. The loop bellow contact type and straight orientation further enhance its functionality. With a wide operating temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained applications. Trust the ABC06DTKN for high-reliability connections in your projects.