| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC06DTKS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULABC06DTKS |
ABC06DTKS
| Heilind Number: | SULABC06DTKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC06DTKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing our SKU ABC06DTKS, a high-performance connector designed for demanding applications. Featuring a contact material of PPS and Beryllium Copper with Gold plating, this connector ensures reliable conductivity. With a pitch of 2.54mm (.1 in) and two rows of 12 positions each, it offers versatile connectivity options. The straight orientation and side hole mount type make installation easy. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, it is suitable for a wide range of environments. The termination method of Thru Hole with Matte Tin plating guarantees secure attachment to the PCB. Whether in Board To Board or Card Edge applications, this connector is a dependable choice.

