ABC06DTMD

Heilind Number:SULABC06DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DTMD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DTMD

Detailed Description

Introducing SKU ABC06DTMD, a high-performance board-to-board PCB connector designed for precision applications in demanding environments. Engineered with PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a female gender, two rows, and a clearance hole mount type, it offers secure and efficient installation. The termination method of Thru Hole with Gold contact plating guarantees reliable signal transmission. With a pitch of 2.54mm and a maximum voltage rating of 700 VAC, it meets stringent industry standards. Each of the 12 Loop Bellow contacts, oriented at a right angle, provides a seamless connection. The connector's tail length of 6.35mm and operating temperature range of -65 to 150°C make it suitable for various applications. With a compact design, measuring 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Terminated with Matte Tin, it ensures long-term performance. Whether it's aerospace, telecommunications, or industrial electronics, the ABC06DTMD guarantees optimal connectivity and reliability.