ABC06DTMH

Heilind Number:SULABC06DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DTMH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DTMH

Detailed Description

Introducing the ABC06DTMH, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm, this connector features two rows of female contacts made of PPS and Beryllium Copper, ensuring reliable conductivity. The contact plating of gold guarantees optimal signal transfer while the termination method of thru-hole installation offers easy and secure mounting. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700VAC, this connector is suitable for a wide range of environments. Its right-angle orientation and loop bellow contact type accommodate efficient and space-saving PCB layouts. With twelve positions and a tail length of 6.35mm, it provides ample connectivity options. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained designs. Matte tin termination plating adds durability and longevity to the connector's lifespan. Meeting stringent quality standards, this product is perfect for applications demanding high reliability and performance.