| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC06DTMI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULABC06DTMI |
ABC06DTMI
| Heilind Number: | SULABC06DTMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC06DTMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC06DTMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 3A and voltage handling up to 700VAC. The female gender, threaded mount type, and through-hole termination method guarantee secure and stable assembly. With two rows of 12 loop bellow contacts plated in gold, signal integrity is maintained even in harsh environments, thanks to an operating temperature range of -65 to 150°C. The right-angle orientation and compact dimensions of 15.49mm height and 9.4mm width make it ideal for space-constrained designs. Meeting the highest quality standards, the ABC06DTMI is the perfect choice for your connectivity needs.

