ABC06DTMN

Heilind Number:SULABC06DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DTMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DTMN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DTMN

Detailed Description

The ABC06DTMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures excellent durability and conductivity. With a current rating of 3A and voltage capability of 700VAC, this connector is suitable for power and signal transmission. The two rows of 12 female contacts, made of gold-plated Beryllium Copper, guarantee reliable connections. Its right-angle orientation and no-mounting design offer flexibility in installation. The termination method of Thru Hole with Matte Tin plating ensures secure and stable soldering. Operating in a wide temperature range of -65 to 150°C, it is perfect for harsh environments. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Ideal for use in aerospace, defense, and industrial electronics, the ABC06DTMN is a top choice for high-reliability applications.