ABC06DTMS-S189

Heilind Number:SULABC06DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DTMS-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DTMS-S189

Detailed Description

Our ABC06DTMS-S189 connector offers high-performance connectivity for your electronic devices. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable signal transmission. With a 2.54mm pitch and 12 positions, it provides ample connectivity options. The gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the Matte Tin termination offers enhanced durability. Rated for 700VAC and capable of handling 3A of current, this connector is suitable for various applications. Its right-angle orientation and side-hole mount type make it versatile for PCB assembly. With a temperature range of -65 to 150°C, it is perfect for both standard and challenging operating environments. Compact in size, with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. This connector, belonging to the Board To Board PCB Connectors category, is a crucial component for high-reliability electronic systems.