ABC06DTMS

Heilind Number:SULABC06DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DTMS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DTMS

Detailed Description

Featuring a robust construction, the ABC06DTMS connector is designed for high-performance applications. With PPS and Beryllium Copper materials, it ensures durability and reliable conductivity. The female gender, right-angle orientation, and side-hole mount type offer versatility in installation. Boasting 12 positions in 2 rows, it facilitates efficient PCB connections. Gold-plated contact surfaces guarantee optimal signal transmission, while the loop bellow contact type enhances stability. Operating at a wide temperature range from -65 to 150°C, and with a maximum voltage of 700 VAC, it is suitable for diverse environments. The termination method of Thru Hole with Matte Tin plating ensures secure and lasting connections. Compact in size, with a height of .61 inches and width of 9.4mm, it is ideal for space-constrained setups in various industries. The tail length of .25 inches provides flexibility in installation. Certified for high reliability, this connector, with the acronym ABC06DTMS, is a top choice for demanding board-to-board and card edge connectivity requirements.