ABC06DTMT-S664

Heilind Number:SULABC06DTMT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DTMT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DTMT-S664
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.125 in
SKU:SULABC06DTMT-S664

Detailed Description

Introducing the ABC06DTMT-S664, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and featuring two rows for efficient connectivity, this connector ensures reliable signal transmission. Its threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Crafted with PPS and beryllium copper, it boasts exceptional durability and conductivity. The contact material is gold-plated beryllium copper, offering superior signal integrity. With a pitch of 2.54mm, voltage rating of 700VAC, and amperage of 3A, this connector is suitable for a wide range of electronic systems. The loop bellow contact type and right-angle orientation further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Measuring 15.49mm in height and 11.94mm in width, it is compact yet robust. Its matte tin termination plating ensures long-term reliability. Classified under the hi-rel category, the ABC06DTMT-S664 guarantees performance excellence. Upgrade your PCB connections with this top-of-the-line connector.