ABC06DTMT

Heilind Number:SULABC06DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DTMT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DTMT

Detailed Description

Introducing the ABC06DTMT, a high-performance board-to-board PCB connector meticulously crafted for seamless connectivity in demanding environments. This female connector, featuring two rows with a threaded mount type and thru-hole termination method, ensures secure and reliable assembly. Constructed with PPS and Beryllium Copper, it guarantees robustness and longevity. The 12 gold-plated Loop Bellow contacts, spaced at a pitch of 2.54mm, deliver exceptional signal integrity up to 700VAC and 3A. With a right-angle orientation, it offers versatility in installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained PCB layouts. Trust the ABC06DTMT for high-reliability connectivity in your mission-critical systems.