ABC07DETH

Heilind Number:SULABC07DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC07DETH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC07DETH
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:14
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC07DETH

Detailed Description

Introducing the ABC07DETH, a high-performance female connector designed for board-to-board PCB applications. With two rows and 14 positions, this connector offers reliable connectivity in a compact form factor. Featuring PPS and Beryllium Copper construction, it ensures durability and optimal signal transmission. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. With a clearance hole mount type and through-hole termination method, installation is quick and easy. The cantilever contact type and straight orientation further enhance usability. Rated for 3A and 700VAC, this connector is suitable for a wide range of electronic devices. Operating smoothly in temperatures ranging from -65 to 150°C, it is ideal for both standard and harsh environments. The matte tin termination plating provides added protection against corrosion. With a connector height of 10.95mm and width of 8.38mm, it offers a perfect fit for various PCB designs. Trust in the ABC07DETH for seamless and efficient board-to-board connections.