ABC07DETI

Heilind Number:SULABC07DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC07DETI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC07DETI
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:14
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC07DETI

Detailed Description

Introducing the ABC07DETI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of female contacts and a threaded mount type, this connector offers secure and reliable connectivity. The termination method of thru-hole soldering ensures easy installation on PCBs. Crafted from PPS and Beryllium Copper with gold-plated contacts, it guarantees excellent conductivity and durability. With a pitch of 2.54mm, it supports high-speed data transfer. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, it is suitable for use in harsh environments. This connector, with its cantilever contact type and straight orientation, provides a stable connection in aerospace, military, and industrial applications. Meeting stringent quality standards, it is RoHS compliant and ideal for use in hi-rel environments. Upgrade your connectivity solutions with the ABC07DETI.