| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC07DETN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 14 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC07DETN |
ABC07DETN
| Heilind Number: | SULABC07DETN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC07DETN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ABC07DETN Board to Board PCB Connector, featuring PPS & Beryllium Copper construction for superior durability. This female connector, with two rows and a 2.54mm pitch, offers reliable connectivity in high-voltage applications, with a 700 VAC rating. Its cantilever contact type and gold plating ensure optimal signal transmission, while the straight orientation and 14 positions cater to diverse connectivity needs. With a thermal operating range of -65 to 150°C and matte tin termination plating, this connector is suitable for a wide range of environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB layouts. Trust the ABC07DETN for secure and efficient board-to-board connections in your electronic designs.

