ABC07DEYH

Heilind Number:SULABC07DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC07DEYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC07DEYH
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:14
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC07DEYH

Detailed Description

This female board-to-board PCB connector, featuring a contact type of cantilever and a pitch of 2.54mm (.1 in), ensures secure and reliable connections in electronic assemblies. With two rows of 14 positions each, it offers ample versatility for various applications. The contact material of beryllium copper and gold plating guarantee excellent conductivity and durability, while the termination method of thru hole and termination plating of matte tin facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 150°C, and with a maximum voltage rating of 700VAC and amperage of 3A, this connector is suitable for high-performance systems. Its compact design, with a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), and a tail length of 11.18mm (.44 in), allows for space-efficient integration on PCBs. Ideal for demanding environments, this connector is a crucial component in ensuring the seamless functionality of electronic devices.