ABC07DRAH

Heilind Number:SULABC07DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC07DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC07DRAH
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:14
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC07DRAH

Detailed Description

Introducing the ABC07DRAH, a high-performance board-to-board PCB connector designed for female gender applications. Featuring two rows with a 2.54mm pitch, this connector offers smooth clearance hole mounting with a reliable thru-hole termination method. Crafted with PPS and beryllium copper, it ensures durability and optimal conductivity, with gold plating for enhanced corrosion resistance. With a 700VAC voltage rating and operating temperature range of -65 to 150°C, it's suitable for various industrial environments. The 14-position connector, with a right-angle orientation and full bellow contact type, guarantees secure connectivity. Its compact design, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. The matte tin termination plating adds to its robust construction. Trust the ABC07DRAH for seamless board-to-board connections in your projects.