ABC07DRAI

Heilind Number:SULABC07DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC07DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC07DRAI
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:14
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC07DRAI

Detailed Description

Introducing the ABC07DRAI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 14 gold-plated contact pins, made from PPS and Beryllium Copper for superior conductivity and durability. With a pitch of 2.54mm and voltage rating of 700VAC, it ensures reliable power and signal transmission. The threaded mount type and thru-hole termination method guarantee secure and stable connection, while the right-angle orientation allows for efficient PCB layout. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it offers space-saving solutions without compromising performance. Ideal for aerospace, defense, and industrial applications, the ABC07DRAI is a top choice for mission-critical systems.