| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC07DRAN-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 14 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULABC07DRAN-S734 |
ABC07DRAN-S734
| Heilind Number: | SULABC07DRAN-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC07DRAN-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ABC07DRAN-S734, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a compact form factor with two rows of 14 female contacts, ensuring reliable connectivity in tight spaces. The PPS and Beryllium Copper construction, along with gold plating, guarantees excellent conductivity and durability, even in harsh environments. With a voltage rating of 700 VAC and an operating temperature range from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial applications. Its right-angle orientation and no mounting design offer flexibility in installation, while the thru-hole termination method ensures secure and stable connections. Trust in the quality and performance of this connector for your connectivity needs.

