ABC07DRAN-S93

Heilind Number:SULABC07DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC07DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC07DRAN-S93
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:14
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC07DRAN-S93

Detailed Description

The ABC07DRAN-S93 is a high-quality PCB connector designed for reliable power transmission in electronic devices. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures long-lasting performance. With an amperage rating of 3A and a voltage capability of 700VAC, it is suitable for demanding applications. The female gender, two rows, and right-angle orientation make it versatile for various PCB layouts. Its thru-hole termination method and gold contact plating guarantee secure and efficient connections. With a pitch of 2.54mm, 14 positions, and full bellow contact type, it offers excellent signal integrity. The connector is designed for harsh environments, with an operating temperature range of -65 to 150°C. Its compact size, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained designs. Overall, the ABC07DRAN-S93 is a reliable solution for board-to-board or card-edge connections in industrial and electronic applications.