| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC07DRAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 14 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 14 |
| SKU: | SULABC07DRAN |
ABC07DRAN
| Heilind Number: | SULABC07DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC07DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC07DRAN, a high-performance female connector designed for precision electronic applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the power needs of your systems. The contact material is gold-plated for optimal signal transmission, while the termination method is through-hole for secure attachment. With a right-angle orientation and two rows of 14 positions each, it offers versatile connectivity options on PCBs. The connector's operating temperature range of -65 to 150°C makes it suitable for a wide range of applications. Trust the ABC07DRAN for efficient and durable board-to-board and card edge connections in your projects.

