ABC07DRAS-S734

Heilind Number:SULABC07DRAS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC07DRAS-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC07DRAS-S734
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:14
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC07DRAS-S734

Detailed Description

Introducing the ABC07DRAS-S734, a high-performance PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector offers unparalleled durability and performance. With a current rating of 3A and a voltage resistance of 700VAC, it ensures reliable power transmission. Featuring a female gender, right-angle orientation, and 2 rows with 14 positions, it enables versatile connectivity options. The contact material is Gold-plated Beryllium Copper, guaranteeing optimal conductivity. Its thru-hole termination method and side-hole mount type facilitate easy installation on PCBs. Operating seamlessly in temperatures ranging from -65 to 150°C, it is ideal for use in harsh environments. With a connector height of 10.95mm and a width of 8.38mm, it offers a compact yet efficient solution for board-to-board connections. The matte tin termination plating provides added protection against corrosion. Whether in aerospace, defense, or industrial applications, the ABC07DRASS734 connector delivers exceptional performance you can rely on.