ABC07DRAS-S93

Heilind Number:SULABC07DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC07DRAS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC07DRAS-S93
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:14
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC07DRAS-S93

Detailed Description

Introducing SKU ABC07DRAS-S93, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring a compact form factor with two rows for seamless integration, this connector ensures reliable signal transmission with a current rating of 3A and voltage tolerance of 700VAC. Crafted with PPS and Beryllium Copper materials, it guarantees durability and efficient conductivity, enhanced by gold-plated contacts. The contact type, Full Bellow, offers optimal connection stability, while the termination method of Thru Hole with Matte Tin plating ensures secure attachment to PCBs. With a right-angle orientation and a tail length of 3.18mm, it facilitates space-saving installation. Operating flawlessly in harsh environments with a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your PCB designs with the ABC07DRASS93 for seamless connectivity and performance excellence.