ABC07DRAS

Heilind Number:SULABC07DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC07DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC07DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULABC07DRAS

Detailed Description

This Side Hole mount type Beryllium Copper board-to-board connector, SKU ABC07DRAS, is designed for high-performance applications requiring reliable power transmission. With a pitch of 2.54mm, it offers precise connectivity in a compact form factor. The Full Bellow contact type, plated with gold, ensures optimal signal integrity and durability. Featuring 14 female contacts arranged in two rows, it provides ample connectivity options. Operating at voltage levels up to 700 VAC and amperage of 3A, this connector is suitable for various power and signal transmission tasks. Its right-angle orientation and tail length of 3.18mm allow for flexible PCB layout. With termination plating in matte tin, it meets industry standards for quality and reliability. Suitable for use in a wide range of environments, with an operating temperature range of -65 to 150°C, this connector is ideal for demanding applications in sectors like aerospace, telecommunications, and industrial automation.