| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC07DREH-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 14 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 14 |
| SKU: | SULABC07DREH-S13 |
ABC07DREH-S13
| Heilind Number: | SULABC07DREH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC07DREH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC07DREH-S13, a high-performance PCB connector designed for precision connectivity in electronic systems. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable operation even in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The 2-row design with 14 positions allows for versatile connectivity options. Gold-plated contacts and full bellow contact type guarantee optimal conductivity and signal integrity. The clearance hole mount and card extender termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in a wide range of applications. Trust in the ABC07DREHS13 for efficient and durable board-to-board connections.

