ABC07DREH

Heilind Number:SULABC07DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC07DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC07DREH
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC07DREH

Detailed Description

Introducing our SKU ABC07DREH, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 3A and voltage capability of 700VAC, it is ideal for high-power applications. The connector boasts a female gender, two rows, and a 2.54mm pitch, accommodating 14 positions. Its straight orientation and clearance hole mount type facilitate easy installation. The contact material is Beryllium Copper with gold plating, guaranteeing low contact resistance and enhanced signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and aerospace applications. Trust in the ABC07DREH for secure and efficient connectivity in your projects.