ABC07DREI

Heilind Number:SULABC07DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC07DREI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC07DREI
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC07DREI

Detailed Description

Introducing the ABC07DREI, a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 3A and a voltage capacity of 700 VAC. With a gender specification of female and two rows of contacts, it offers versatility in circuit board setups. The threaded mount type and eyelet termination method guarantee secure attachment and easy installation. Gold-plated Beryllium Copper contacts provide excellent conductivity and durability, while the full bellow contact type ensures reliable signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With 14 positions and a pitch of 2.54mm, it allows for precise and efficient PCB connections. Its compact design, with a height of 10.95mm and width of 8.38mm, is ideal for space-constrained applications. The termination plating of Matte Tin enhances soldering performance. Trusted for its quality and performance, the ABC07DREI is a top choice for demanding electronic systems.