ABC07DREN-S13

Heilind Number:SULABC07DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC07DREN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC07DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:14
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC07DREN-S13

Detailed Description

Introducing the ABC07DREN-S13, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of electronic systems. The contact material is gold-plated Beryllium Copper, offering excellent conductivity and corrosion resistance. With 14 positions in two rows, it allows for versatile connectivity options. The termination method is through a card extender, and the pitch is 2.54mm. Operating temperature ranges from -65 to 150°C, making it ideal for both industrial and aerospace use. The connector's compact design, with dimensions of 10.95mm in height and 8.38mm in width, ensures easy integration into PCB layouts. Terminated with matte tin plating, it meets industry standards for quality and reliability. The ABC07DREN-S13 is the perfect choice for high-reliability applications that demand superior performance.