| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC07DREN-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 14 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULABC07DREN-S734 |
ABC07DREN-S734
| Heilind Number: | SULABC07DREN-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC07DREN-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC07DREN-S734, a female board-to-board PCB connector designed for high-reliability applications. With a pitch of 2.54mm and 14 positions spread across 2 rows, this connector ensures secure and efficient connectivity. Its contact material, Beryllium Copper, and gold plating guarantee excellent conductivity and durability, even in harsh environments. Featuring a straight orientation and eyelet termination method, installation is simple and reliable. The connector is rated for 700 VAC and 3A, making it suitable for a wide range of power and signal transmission needs. With an operating temperature range of -65 to 150°C, it is perfect for demanding industrial and aerospace environments. The matte tin termination plating further enhances its reliability. Add the ABC07DREN-S734 to your design for top-notch performance and longevity.

