ABC07DREN-S93

Heilind Number:SULABC07DREN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC07DREN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC07DREN-S93
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC07DREN-S93

Detailed Description

Introducing SKU ABC07DREN-S93, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction of PPS and Beryllium Copper, ensuring reliability in extreme conditions. With a current rating of 3A and a voltage capability of 700 VAC, it provides robust power delivery. The female gender, two rows, and straight orientation make it versatile for various circuit connections. Gold-plated contacts on a full bellow design guarantee excellent signal transmission with minimal contact resistance. Operating in temperatures ranging from -65 to 150 °C, it's suitable for both industrial and aerospace environments. The termination method of eyelet with matte tin plating offers secure and stable connectivity. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet efficient. Trust in the ABC07DRENS93 for your critical PCB interconnection needs.