ABC07DREN

Heilind Number:SULABC07DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC07DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC07DREN
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:14
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC07DREN

Detailed Description

Introducing the ABC07DREN, a high-performance PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring exceptional durability and conductivity. With a contact rating of 3A and a voltage capacity of 700VAC, it offers reliable power transmission. The 2-row design with 14 positions allows for versatile connectivity. Gold-plated contacts and full bellow construction guarantee low contact resistance and optimal signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and eyelet termination method make installation easy. Matte Tin termination plating adds to its robustness. Ideal for hi-rel industries, the ABC07DREN is a top choice for board-to-board and card edge connections, meeting the highest standards of performance and quality.