ABC07DRES-S13

Heilind Number:SULABC07DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC07DRES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC07DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:14
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC07DRES-S13

Detailed Description

Introducing the ABC07DRES-S13, a high-performance PCB connector designed for seamless board-to-board connectivity. Crafted from PPS and Beryllium Copper, this connector offers unparalleled durability and conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. Featuring a dual-row, side-hole mount design with 14 positions, it allows for efficient signal transfer. The contact material of Beryllium Copper with gold plating guarantees optimal signal integrity. Its full bellow contact type and straddle orientation further enhance its performance. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for various industrial applications. With a compact height of 10.95mm and width of 8.38mm, it is space-efficient. The termination method of card extender with matte tin plating ensures secure attachment to PCBs. Perfect for hi-rel environments, the ABC07DRES-S13 is a must-have component for any electronics project.