| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC07DRES-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 14 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULABC07DRES-S734 |
ABC07DRES-S734
| Heilind Number: | SULABC07DRES-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC07DRES-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC07DRES-S734, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm (.1in) and a contact material of Beryllium Copper plated with gold, this connector ensures reliable and low-resistance connections. Featuring a straight orientation and side hole mount type, it offers versatility in installation. The connector is rated for 700VAC and 3A, making it suitable for power and signal transmission. With a full bellow contact type and 14 positions, it guarantees secure and stable connectivity. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The matte tin termination plating enhances durability. The ABC07DRES-S734 is a top choice for demanding applications in industries like aerospace, telecommunications, and automotive.

